
EBK-GS6042-00 | |
|---|---|
DigiKey Part Number | EBK-GS6042-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS6042-00 |
Description | EVAL BOARD FOR GS6042 |
Customer Reference | |
Detailed Description | GS6042 - Cable Equalizer Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Cable Equalizer | |
Embedded | - | |
Utilized IC / Part | GS6042 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

