1N4249 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $0.51043
Datasheet
Image for 1N4249 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4249

DigiKey Part Number
1N4249S-ND
Manufacturer
Manufacturer Product Number
1N4249
Description
DIODE STANDARD 1000V 1A AXIAL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes