
6.20.12 | |
|---|---|
DigiKey Part Number | 899-6.20.12-ND |
Manufacturer | |
Manufacturer Product Number | 6.20.12 |
Description | EVAL BOARD FOR NAND FLASH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NAND Flash - Flash Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Memory | |
Function | Flash | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | NAND Flash | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $577.87000 | $577.87 |

