Thermal Image Sensor 200H x 150V 12µm x 12µm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Image Sensor 200H x 150V 12µm x 12µm Module
Mosaic Core Product

S219SPX

DigiKey Part Number
2126-S219SPX-ND
Manufacturer
Manufacturer Product Number
S219SPX
Description
S219SPX, STARTER KIT, 206X156, 1
Customer Reference
Detailed Description
Thermal Image Sensor 200H x 150V 12µm x 12µm Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
200H x 150V
Manufacturer
Seek Thermal
Frames per Second
32.0
Series
Voltage - Supply
3.3V ~ 5V
Packaging
Box
Package / Case
Module
Part Status
Obsolete
Supplier Device Package
Module
Type
Thermal
Operating Temperature
-10°C ~ 60°C
Pixel Size
12µm x 12µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,113.83000$1,113.83
5$1,053.52800$5,267.64
10$1,031.02700$10,310.27
Manufacturers Standard Package