


S214SPX | |
|---|---|
DigiKey Part Number | 2126-S214SPX-ND |
Manufacturer | |
Manufacturer Product Number | S214SPX |
Description | S214SPX, STARTER KIT, 200X150, 3 |
Customer Reference | |
Detailed Description | Thermal Image Sensor 200H x 150V 12µm x 12µm Module |
Datasheet | Datasheet |
Category | Active Pixel Array 200H x 150V |
Manufacturer Seek Thermal | Frames per Second 32.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Box | Package / Case Module |
Part Status Obsolete | Supplier Device Package Module |
Type Thermal | Operating Temperature -10°C ~ 60°C |
Pixel Size 12µm x 12µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,113.83000 | $1,113.83 |
| 5 | $1,053.52800 | $5,267.64 |
| 10 | $1,031.02700 | $10,310.27 |


