Thermal Image Sensor 320H x 240V 12µm x 12µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQ-AAA

DigiKey Part Number
2126-IQ-AAA-ND
Manufacturer
Manufacturer Product Number
IQ-AAA
Description
SEEK INSPECTION CAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Image Sensor 320H x 240V 12µm x 12µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
320H x 240V
Manufacturer
Seek Thermal
Frames per Second
9.0
Packaging
Box
Voltage - Supply
3.3V ~ 5V
Part Status
Active
Package / Case
Module
Type
Thermal
Operating Temperature
0°C ~ 60°C
Pixel Size
12µm x 12µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,438.73000$1,438.73
5$1,373.38600$6,866.93
10$1,346.15800$13,461.58
Manufacturers Standard Package