113990856
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990856

DigiKey Part Number
1597-113990856-ND
Manufacturer
Manufacturer Product Number
113990856
Description
RF TXRX MOD CEL/NAV CARD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
300Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, PCM, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.135V ~ 4.4V
Current - Receiving
22mA
Current - Transmitting
22mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10,000$89.37523$893,752.30