113990416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990416

DigiKey Part Number
1597-1544-ND
Manufacturer
Manufacturer Product Number
113990416
Description
RF TXRX MOD WIFI TH+ U.FL SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace + U.FL Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
Frequency
2.4GHz ~ 2.48GHz
Data Rate
72Mbps
Power - Output
13.5dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
-
Memory Size
1MB Flash, 256kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
28mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$15.80940$790.47