
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 3' (0.91m) | |
Thickness | 0.07" (1.78mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | Ground Snap (2), Wrist Strap Grounding System |

