
4719.43 | |
|---|---|
DigiKey Part Number | 486-4708-ND |
Manufacturer | |
Manufacturer Product Number | 4719.43 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4719.43 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Wire Leads |
Packaging Bulk | Features Neon Indicator, Shuttered |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 33.00mm x 37.00mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, VDE |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.31000 | $31.31 |
| 10 | $26.60900 | $266.09 |
| 25 | $24.94320 | $623.58 |
| 50 | $23.75280 | $1,187.64 |
| 100 | $22.61940 | $2,261.94 |
| 300 | $20.93387 | $6,280.16 |
| 500 | $20.19388 | $10,096.94 |

