4435.0037 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $25.04000
Datasheet
Circuit Breaker Thermal 15A 240 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 15A 240 V AC 32 V DC Rocker Panel Mount
4435.0037
4435.0037
Circuit Breaker Basics - Another Teaching Moment

4435.0037

DigiKey Part Number
486-2383-ND
Manufacturer
Manufacturer Product Number
4435.0037
Description
CIR BRKR THRM 15A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4435.0255SCHURTER Inc.0486-1635-ND$25.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$25.04000$25.04
5$20.77200$103.86
20$17.67900$353.58
60$15.54800$932.88
100$14.64180$1,464.18
260$13.07662$3,399.92
500$12.09498$6,047.49
1,000$11.48516$11,485.16
Manufacturers Standard Package