Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.0431

DigiKey Part Number
TA45-A146H160C0-ND
Manufacturer
Manufacturer Product Number
4430.0431
Description
CIR BRKR THRM 16A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
240 V
Manufacturer
SCHURTER Inc.
Voltage Rating - DC
60 V
Series
Actuator Type
Rocker
Packaging
Bulk
Number of Poles
2
Part Status
Active
Illumination
Orange
Mounting Type
Panel Mount
Illumination Voltage (Nominal)
110V
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Current Rating (Amps)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$63.68000$63.68
5$52.83400$264.17
20$44.94600$898.92
60$39.50033$2,370.02
100$37.18230$3,718.23
260$33.17562$8,625.66
Manufacturers Standard Package