
3-142-766 | |
|---|---|
DigiKey Part Number | 486-3-142-766-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-766 |
Description | GH21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC TS 63236-3 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC TS 63236-3 | Panel Cutout Dimensions Rectangular - 29.95mm x 22.00mm |
Connector Type Receptacle, Male Pins | Panel Thickness 0.039" (1.00mm) |
Current Rating - Appliance Inlet 6.5/8.8/10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC, 294/400VDC | Ingress Protection IP20 |
Number of Positions 3 | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.86000 | $7.86 |
| 10 | $6.68200 | $66.82 |
| 25 | $6.26240 | $156.56 |
| 50 | $5.96340 | $298.17 |
| 100 | $5.67860 | $567.86 |
| 250 | $5.32312 | $1,330.78 |
| 500 | $5.06910 | $2,534.55 |
| 1,000 | $4.82735 | $4,827.35 |
| 2,500 | $4.52548 | $11,313.70 |

