Three Phase (Delta) EMC/EMI Line Filter 80 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-288

DigiKey Part Number
486-3-138-288-ND
Manufacturer
Manufacturer Product Number
3-138-288
Description
LINE FILTER 80A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 80 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
80 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block, Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$265.40000$265.40
10$216.57000$2,165.70
25$199.69880$4,992.47
50$199.24740$9,962.37
Manufacturers Standard Package