
ZBVBG3 | |
|---|---|
DigiKey Part Number | 4008-ZBVBG3-ND |
Manufacturer | |
Manufacturer Product Number | ZBVBG3 |
Description | CONFIG SW LAMP LED GREEN 24-120V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 24 ~ 120V |
Datasheet | Datasheet |
Category | Type LED |
Manufacturer Schneider Electric | Color Green |
Series | Voltage 24 ~ 120V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB4, Harmony XB5 |
Part Status Obsolete |

