
ZB5FH053 | |
|---|---|
DigiKey Part Number | 4008-ZB5FH053-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FH053 |
Description | FLUSH ORANGE FLUSH CAP ILL PBHEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Orange | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 30.5mm (Round) |

