
ZB5FA342 | |
|---|---|
DigiKey Part Number | 4008-ZB5FA342-ND |
Manufacturer | |
Manufacturer Product Number | ZB5FA342 |
Description | FLUSH GR FLUSH CAP PBHEAD WH MAR |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 30.5mm (Round) |

