
ZB4BA88 | |
|---|---|
DigiKey Part Number | 4008-ZB4BA88-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BA88 |
Description | ZB4 YELLOW ILLUM LED PUSH BUT FL |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22.5mm (Round) |

