
XB4AS1 | |
|---|---|
DigiKey Part Number | 4008-XB4AS1-ND |
Manufacturer | |
Manufacturer Product Number | XB4AS1 |
Description | SWITCH SELECT 2POS SPST 6A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4AS1 Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Standard | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Number of Positions 2 | Mechanical Life 1,000,000 Cycles |
Switch Function Off-On | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency CSA, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.84000 | $50.84 |

