
RKF36200CU63AE1 | |
|---|---|
DigiKey Part Number | 4008-RKF36200CU63AE1-ND |
Manufacturer | |
Manufacturer Product Number | RKF36200CU63AE1 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2kA 600 V AC DC Lever Chassis Mount |
Category | Current Rating (Amps) 2kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |

