Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOB360

DigiKey Part Number
4008-QOB360-ND
Manufacturer
Manufacturer Product Number
QOB360
Description
MINIATURE CIRCUIT BREAKER 240V 6
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
3
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.