Metal, Steel Eyebolt 2.165" L x 0.945" W x 2.461" H (55.00mm x 24.00mm x 62.50mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFEB

DigiKey Part Number
4008-NSYSFEB-ND
Manufacturer
Manufacturer Product Number
NSYSFEB
Description
EYEBOLT 2.165X0.945X2.461" SILV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Eyebolt 2.165" L x 0.945" W x 2.461" H (55.00mm x 24.00mm x 62.50mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
NSYSFEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.165" L x 0.945" W x 2.461" H (55.00mm x 24.00mm x 62.50mm)
Manufacturer
Schneider Electric
Color
Silver
Packaging
Box
Material
Metal, Steel
Part Status
Active
Ventilation
Non-Vented
Type
Eyebolt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$25.15000$25.15
Manufacturers Standard Package