
NHDF36100TW | |
|---|---|
DigiKey Part Number | 4008-NHDF36100TW-ND |
Manufacturer | |
Manufacturer Product Number | NHDF36100TW |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 525 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Schneider Electric | Voltage Rating - AC 525 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency CCC, CE |
Breaker Type Thermal Magnetic |

