Circuit Breaker Thermal Magnetic 32A 440 V AC 125 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 32A 440 V AC 125 V DC Toggle DIN Rail
M9F14232

M9F14232

DigiKey Part Number
4008-M9F14232-ND
Manufacturer
Manufacturer Product Number
M9F14232
Description
CIR BRKR THERM-MAG 440VAC/125VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 32A 440 V AC 125 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M9F14232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
32A
Manufacturer
Schneider Electric
Voltage Rating - AC
440 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
EN 60947-2, IEC 60947-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$414.28000$414.28
Manufacturers Standard Package