
EJB34015 | |
|---|---|
DigiKey Part Number | 4008-EJB34015-ND |
Manufacturer | |
Manufacturer Product Number | EJB34015 |
Description | MINIATURE CIRCUIT BREAKER 480Y/2 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Schneider Electric | Voltage Rating - AC 480 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus |

