
EDB36020 | |
|---|---|
DigiKey Part Number | 4008-EDB36020-ND |
Manufacturer | |
Manufacturer Product Number | EDB36020 |
Description | MINIATURE CIRCUIT BREAKER 600V 2 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Lever |
Part Status Obsolete | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency cULus |

