Red Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire with Marker
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CA352

DigiKey Part Number
4008-DZ5CA352-ND
Manufacturer
Manufacturer Product Number
DZ5CA352
Description
CABLE END
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire with Marker
Datasheet
 Datasheet
EDA/CAD Models
DZ5CA352 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Schneider Electric
Size
2 AWG (35.00mm²)
Series
Length - Overall
30.00mm
Packaging
Box
Length - Pin
16.00mm
Part Status
Active
Color
Red
Type
Single Wire with Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1.88000$1.88
Manufacturers Standard Package