



DPE25B7 | |
|---|---|
DigiKey Part Number | 4008-DPE25B7-ND |
Manufacturer | |
Manufacturer Product Number | DPE25B7 |
Description | IEC CONTACTOR, 10HP 480V, 24VAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPE25B7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 22 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.55000 | $60.55 |






