
C10F3TM025 | |
|---|---|
DigiKey Part Number | 4008-C10F3TM025-ND |
Manufacturer | |
Manufacturer Product Number | C10F3TM025 |
Description | NSX100F 36KA AC 3P3D 25A TMD |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type Chassis Mount | Approval Agency EN 60947, IEC 60947 |
Breaker Type Thermal Magnetic |

