AC Motor Servomotor 8000 RPM 700W Absolute 115 ~ 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI0702T06F

DigiKey Part Number
4008-BMI0702T06F-ND
Manufacturer
Manufacturer Product Number
BMI0702T06F
Description
MOT 1P 70MM IP54 640W NKY ENC SG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 8000 RPM 700W Absolute 115 ~ 230VAC
Datasheet
 Datasheet
EDA/CAD Models
BMI0702T06F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
311.6 / 2200
Manufacturer
Schneider Electric
Power - Rated
700W
Series
Encoder Type
Absolute
Packaging
Box
Size / Dimension
Square - 2.760" x 2.760" (70.10mm x 70.10mm)
Part Status
Active
Diameter - Shaft
0.430" (10.92mm)
Type
AC Motor
Length - Shaft and Bearing
0.910" (23.11mm)
Function
Servomotor
Mounting Hole Spacing
2.360" (59.94mm)
Voltage - Rated
115 ~ 230VAC
Termination Style
Connector
RPM
8000 RPM
Features
Brake
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$3,204.85000$3,204.85
Manufacturers Standard Package