ATS48D22Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 10
Unit Price: $1,539.40000
Datasheet
Motor Starter 110 ~ 230VAC Supply 21A 208 ~ 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS48D22Y

DigiKey Part Number
4008-ATS48D22Y-ND
Manufacturer
Manufacturer Product Number
ATS48D22Y
Description
SOFT START 208-690VAC 22AMP ATS4
Customer Reference
Detailed Description
Motor Starter 110 ~ 230VAC Supply 21A 208 ~ 690V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS48D22Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
208 ~ 690V
Manufacturer
Schneider Electric
Current - Output
21A
Series
Wattage - Load
18500 W
Packaging
Box
Voltage - Supply
110 ~ 230VAC
Part Status
Obsolete
Interface
RS-485
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-10°C ~ 60°C
Control / Drive Type
Motor Starter
For Use With/Related Products
Altivar Series
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS480D22YSchneider Electric104008-ATS480D22Y-ND$1,539.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes