
9001SK1L38LGGH5 | |
|---|---|
DigiKey Part Number | 4008-9001SK1L38LGGH5-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK1L38LGGH5 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001SK |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $326.33000 | $326.33 |

