Pushbutton Switch Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001BW96Y

DigiKey Part Number
4008-9001BW96Y-ND
Manufacturer
Manufacturer Product Number
9001BW96Y
Description
PENDANT STATION 600VAC 5A T-BW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Free Hanging
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Mfr
Mounting Type
Free Hanging
Series
Current Rating (Amps)
5A (AC)
Packaging
Box
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$221.08000$221.08
Manufacturers Standard Package