
9001BW245 | |
|---|---|
DigiKey Part Number | 4008-9001BW245-ND |
Manufacturer | |
Manufacturer Product Number | 9001BW245 |
Description | CONTROL STATION 600VAC 5AMP TYPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Current Rating (Amps) 3.75A (AC) |
Series | Voltage Rating - AC 120 V |
Packaging Box | Actuator Type Round, Button, Dual |
Part Status Active | Color - Actuator/Cap Black, Red |
Mounting Type Panel Mount, Front | Operating Temperature -25°C ~ 70°C |
Type Standard | Mechanical Life 5,000,000 Cycles |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $415.82000 | $415.82 |

