Pushbutton Switch DPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001BW242

DigiKey Part Number
4008-9001BW242-ND
Manufacturer
Manufacturer Product Number
9001BW242
Description
CONTROL STATION 600VAC 5A T-B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-Mom
Mfr
Current Rating (Amps)
3.75A (AC)
Series
Voltage Rating - AC
120 V
Packaging
Box
Actuator Type
Round, Button, Dual
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Front
Operating Temperature
-25°C ~ 70°C
Type
Standard
Mechanical Life
5,000,000 Cycles
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$384.22000$384.22
Manufacturers Standard Package