
9001BW100YU | |
|---|---|
DigiKey Part Number | 4008-9001BW100YU-ND |
Manufacturer | |
Manufacturer Product Number | 9001BW100YU |
Description | PENDANT STATION 600VAC 5A T-BW |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Mfr | Mounting Type Free Hanging |
Series | Current Rating (Amps) 5A (AC) |
Packaging Box | Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.50000 | $239.50 |

