



389FXBXC1-240A | |
|---|---|
DigiKey Part Number | 4008-389FXBXC1-240A-ND |
Manufacturer | |
Manufacturer Product Number | 389FXBXC1-240A |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 389FXBXC1-240A Models |
Category | Coil Current 33.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operating Temperature -30°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 600VAC - Max | Coil Resistance 7.2 kOhms |
Load - Max Switching 15000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.08000 | $49.08 |
| 10 | $41.71400 | $417.14 |
| 100 | $37.59760 | $3,759.76 |

