Switch 690V, 250V 400A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31111

DigiKey Part Number
4008-31111-ND
Manufacturer
Manufacturer Product Number
31111
Description
HANDLE BLACK 690V/250V 400A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch 690V, 250V 400A
Datasheet
 Datasheet
EDA/CAD Models
31111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Switch
Voltage
690V, 250V
Current
400A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1,848.11000$1,848.11
Manufacturers Standard Package