



300XBXC1-120A | |
|---|---|
DigiKey Part Number | 4008-300XBXC1-120A-ND |
Manufacturer | |
Manufacturer Product Number | 300XBXC1-120A |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 300XBXC1-120A Models |
Category | Coil Current 28.3 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 18 VAC |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 600VAC - Max | Coil Resistance 4.235 kOhms |
Load - Max Switching 7500VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.02000 | $48.02 |
| 10 | $40.81500 | $408.15 |
| 100 | $36.71280 | $3,671.28 |

