
15443 | |
|---|---|
DigiKey Part Number | 4008-15443-ND |
Manufacturer | |
Manufacturer Product Number | 15443 |
Description | ICI IMPULSE DIN RAIL IMPULSE COU |
Customer Reference | |
Detailed Description | Time Counter 230VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Time Counter | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 7 | |
Display Type | - | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 230VAC | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |

