
ST-SOT23-5 | |
|---|---|
DigiKey Part Number | 3132-ST-SOT23-5-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOT23-5 |
Description | SOT23-5 SMD to DIP Adapter |
Customer Reference | |
Detailed Description | SMD to DIP SOT23-5 6 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT23-5 | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Base Product Number |








