
ST-SOIC-8 | |
|---|---|
DigiKey Part Number | 3132-ST-SOIC-8-ND |
Manufacturer | |
Manufacturer Product Number | ST-SOIC-8 |
Description | SOIC-8 SMD to DIP Adapter |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer SchmalzTech, LLC | Pitch 0.100" (2.54mm) |
Packaging Box | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 0.600" L x 0.600" W (15.24mm x 15.24mm) |
Package Accepted SOIC | Base Product Number |










