6.56' (2.00m) Power Cord White CEE 7/7 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF13-EU2-H05-3100 WF-200

DigiKey Part Number
817-2294-ND
Manufacturer
Manufacturer Product Number
IF13-EU2-H05-3100 WF-200
Description
CORD 18AWG CEE 7/VII - C13 6.56'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord White CEE 7/7 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
TE Connectivity Schaffner
Length
6.56' (2.00m)
Series
Approval Agency Marking
CSA, UL
Packaging
Box
Approved Countries
Canada, United States
Part Status
Active
Color
White
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250VAC
1st Connector
CEE 7/7
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Features
Filter
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$85.49000$85.49
10$72.66900$726.69
40$68.64875$2,745.95
Manufacturers Standard Package