Similar
Similar
Similar

FN2060-10-06 | |
|---|---|
DigiKey Part Number | 817-1291-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 800µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5500.2063 | SCHURTER Inc. | 15 | 486-4735-ND | $38.09000 | Similar |
| 5500.2603.01 | SCHURTER Inc. | 0 | 486-4924-ND | $35.89000 | Similar |
| B84113H0000B110 | TDK | 7 | 495-2808-ND | $39.47000 | Similar |
| RP210-10-4.7-QD | Astrodyne TDI | 1 | 3109-RP210-10-4.7-QD-ND | $24.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.64000 | $48.64 |
| 10 | $39.69400 | $396.94 |
| 25 | $36.61000 | $915.25 |
| 50 | $34.43640 | $1,721.82 |
| 100 | $32.39010 | $3,239.01 |
| 250 | $29.86688 | $7,466.72 |
| 500 | $29.68498 | $14,842.49 |













