MFR Recommended

BS1D200P10 | |
|---|---|
DigiKey Part Number | 2300-BS1D200P10-ND |
Manufacturer | |
Manufacturer Product Number | BS1D200P10 |
Description | STEP, F2, DRIVER, FOR BIPOLAR, D |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 36VDC Supply 3A Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Sanyo Denki SanMotion Products | Current - Output 3A |
Series | Voltage - Supply 24 ~ 36VDC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Type Board | For Use With/Related Products SH142, SH228, 103H7123-57, 103H7126-57, 103H7121-57, 103H782 Series |
Motor Type Stepper | Base Product Number |
Control / Drive Type Stepper, Bipolar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2BED200P100 | Sanyo Denki SanMotion Products | 7 | 2300-F2BED200P100-ND | $208.11000 | MFR Recommended |



