Parametric Equivalent

9G0924A2D011 | |
|---|---|
DigiKey Part Number | 9G0924A2D011-ND |
Manufacturer | |
Manufacturer Product Number | 9G0924A2D011 |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0924A2D011 Models |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.375 lb (170.1 g) |
Width 32.00mm | Current Rating (Amps) 0.300A |
Air Flow 88.3 CFM (2.47m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.462 in H2O (115.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0924A2D01 | Sanyo Denki America Inc. | 0 | 9G0924A2D01-ND | $53.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $37.94500 | $1,214.24 |


