
2SC6011 | |
|---|---|
DigiKey Part Number | 2SC6011-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6011 |
Description | TRANS NPN 200V 15A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 15 A 20MHz 160 W Through Hole TO-3P |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3A, 4V |
Packaging Bulk | Power - Max 160 W |
Part Status Obsolete | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 500mA, 5A | Supplier Device Package TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 30 | $5.24133 | $157.24 |
| 120 | $4.35225 | $522.27 |

