
ZW-20-13-T-D-1000-130 | |
|---|---|
DigiKey Part Number | 612-ZW-20-13-T-D-1000-130-ND |
Manufacturer | |
Manufacturer Product Number | ZW-20-13-T-D-1000-130 |
Description | CONN BRD STACK .100" 40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-20-13-T-D-1000-130 Models |
Category | Length - Overall Pin 1.230" (31.242mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 1.000" (25.400mm) |
Packaging Bulk | Length - Tail 0.130" (3.302mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 40 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |

