
ZW-17-09-F-D-380-235 | |
|---|---|
DigiKey Part Number | 612-ZW-17-09-F-D-380-235-ND |
Manufacturer | |
Manufacturer Product Number | ZW-17-09-F-D-380-235 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.115" (2.921mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.380" (9.652mm) |
Series | Length - Tail 0.235" (5.969mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.730" (18.542mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.91000 | $5.91 |
| 50 | $5.01300 | $250.65 |
| 100 | $4.30510 | $430.51 |
| 500 | $3.43832 | $1,719.16 |
| 1,000 | $3.26857 | $3,268.57 |

