
TW-25-06-F-D-390-SM-A-M | |
|---|---|
DigiKey Part Number | 612-TW-25-06-F-D-390-SM-A-M-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-06-F-D-390-SM-A-M |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-25-06-F-D-390-SM-A-M Models |
Category | Length - Overall Pin 0.605" (15.367mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.215" (5.461mm) |
Series | Length - Stack Height 0.390" (9.900mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $10.62091 | $116.83 |

